10-position rotary coded switch featuring Binary Coded Decimal output. This through-hole, right-angle mounted component offers a 0.02A contact current rating at 20VDC, with gold and copper alloy contacts plated in nickel and gold. Designed for 10,000 electrical cycles, it is washable and RoHS compliant.
Sign in to ask questions about the TE Connectivity DRD10RAE04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DRD10RAE04 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Actuator Type | Rotary |
| Contact Current Rating | 400mA |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Poles | 1 |
| Number of Positions | 10 |
| Orientation | Right Angle |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DRD |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DRD10RAE04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.