Coded Rotary Switches ROTARY DIP SWITCH FLUSH
Sign in to ask questions about the TE Connectivity DRD16CRAE04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DRD16CRAE04 technical specifications.
| Actuator Type | Rotary |
| Lead Free | Lead Free |
| Life (Hours) | 10000Hour |
| Mount | Through Hole |
| Number of Positions | 16 |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Series | DRD |
| Termination | Through Hole |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DRD16CRAE04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.