
ROTARY SWITCH,RIGHT ANGLE,HEX,16,PC TAIL TERMINAL,ROTARY
TE Connectivity DRD16RAE04 technical specifications.
| Actuator Type | Rotary |
| Contact Current Rating | 20mA |
| Contact Material | Gold |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Poles | 16 |
| Number of Positions | 16 |
| Package Quantity | 45 |
| Reach SVHC Compliant | Unknown |
| Series | DRD |
| Termination | Through Hole |
| Washable | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
