
Rotary DIP switch featuring 10 positions and SP10T throw configuration. This through-hole mounted switch offers a 2.54mm terminal pitch and PC pins for termination. It operates with a maximum DC voltage rating of 20V and a current rating of 400mA, utilizing gold-plated copper alloy contacts. The polyester actuator measures 7.3mm in length and the operating temperature range is -30°C to 85°C.
Sign in to ask questions about the TE Connectivity DRM10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DRM10 technical specifications.
| Actuator Length | 7.3mm |
| Actuator Material | Polyester |
| Actuator Type | Rotary |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Current Rating | 400mA |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 35 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | DR |
| Terminal Pitch | 2.54mm |
| Termination | Solder |
| Throw Configuration | SP10T |
| Type | Switch |
| Washable | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DRM10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.