Switch DIP N.O./N.C. SP10T 10 Shaft 20VDC 0.4VA PC Pins 2.54mm Thru-Hole
Sign in to ask questions about the TE Connectivity DRM10C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DRM10C technical specifications.
| Actuator Type | Rotary |
| Mount | Through Hole |
| Number of Positions | 10 |
| Package Quantity | 35 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | DR |
| Type | Switch |
| Washable | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DRM10C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.