The DRM10RA is a 10-position rotary DIP switch from TE Connectivity. It features a polyphenylene body with copper alloy contacts plated with gold. The switch has a current rating of 400mA and a voltage rating of 20V AC and DC. It operates over a temperature range of -30°C to 85°C and is available in packaging quantities of 20. The DRM10RA is not RoHS compliant and contains lead.
TE Connectivity DRM10RA technical specifications.
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | DR |
| Termination | PC Pin |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Washable | No |
| RoHS | Not Compliant |
No datasheet is available for this part.