The DRM16 is a 16-position rotary DIP switch with a polyester actuator and copper alloy contacts. It has a polyphenylene body and a straight orientation. The switch is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is not RoHS compliant and is packaged in a rail or tube format with a 2.54mm pitch. The switch is designed for through-hole mounting and has a PC pin termination.
TE Connectivity DRM16 technical specifications.
| Actuator Length | 7.3mm |
| Actuator Material | Polyester |
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | DR |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SP16T |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| Washable | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DRM16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.