The DRM16CRA is a 16-position rotary DIP switch from TE Connectivity. It features a copper alloy contact material with gold plating and is non-compliant with ELV regulations. The switch is designed for through-hole mounting and has a pitch of 2.54mm. It operates within a temperature range of -30°C to 85°C and is not RoHS compliant. The switch is available in a package quantity of 20 and is part of the DR series.
TE Connectivity DRM16CRA technical specifications.
| Actuator Type | Rotary |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Package Quantity | 20 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | DR |
| Termination | Solder |
| Type | Switch |
| Washable | No |
| RoHS | Not Compliant |
No datasheet is available for this part.