
The DRM16RA is a 16-position rotary DIP switch with a current rating of 400mA and a voltage rating of 20V AC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is available in a through-hole package and is packaged in a rail/Tube with 20 pieces per package. The DRM16RA is not compliant with ELV or RoHS regulations and contains lead.
TE Connectivity DRM16RA technical specifications.
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | DR |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| Washable | No |
| RoHS | Not Compliant |
No datasheet is available for this part.