SW ROTARY DIP BCD COMP 0.4VA 20V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DRW10CRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DRW10CRA technical specifications.
| Actuator Length | 3.3mm |
| Actuator Material | Polyester |
| Actuator Type | Rotary |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | DR |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| Type | Switch |
| Washable | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DRW10CRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.