This fixed inductor from TE Connectivity has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a nonstandard package with a seated height of 0.146inch and dimensions of 0.421inch in length, 0.323inch in width. The inductor has a current rating of 400mA and a saturation current of 400mA. It is available in a shielded package with a lead-free status of contains lead.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Current Rating | 400mA |
| DC Resistance (DCR) | 980mR |
| Height - Seated (Max) | 0.146inch |
| Inductance | 82uH |
| Lead Free | Contains Lead |
| Length | 0.421inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Saturation Current | 400mA |
| Series | DS1137, Coev |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.323inch |
| RoHS | Not Compliant |