
FIXED IND 10UH 1.5A 100 MOHM SMD
Sign in to ask questions about the TE Connectivity DS1145-100M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DS1145-100M technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 100mR |
| Height | 0.177inch |
| Height - Seated (Max) | 0.177inch |
| Inductance | 10uH |
| Lead Free | Contains Lead |
| Length | 0.421inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Saturation Current | 1.5A |
| Series | DS1145 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.323inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DS1145-100M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.