
TE Connectivity DS1145-101M technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 500mA |
| DC Resistance (DCR) | 1.05R |
| Height | 0.177inch |
| Height - Seated (Max) | 0.177inch |
| Inductance | 100uH |
| Lead Free | Contains Lead |
| Length | 0.421inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Saturation Current | 500mA |
| Series | DS1145 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.323inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DS1145-101M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
