The DS1145-390M shielded inductor from TE Connectivity is a fixed inductor with a current rating of 840mA and a DC resistance of 350mR. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is packaged in a nonstandard package with a seated height of 0.177inch and dimensions of 0.323inch wide and 0.421inch long. It is available in quantities of 1000 and is packaged on a tape and reel. The inductor is lead-free, but contains lead, and is shielded for electromagnetic interference protection.
TE Connectivity DS1145-390M technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 840mA |
| DC Resistance (DCR) | 350mR |
| Height - Seated (Max) | 0.177inch |
| Inductance | 39uH |
| Lead Free | Contains Lead |
| Length | 0.421inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Saturation Current | 840mA |
| Series | DS1145, Coev |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.323inch |
| RoHS | Not Compliant |
No datasheet is available for this part.