
The DS1145-470M is a shielded surface mount inductor with a 47uH inductance rating and 20% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is rated for a current of 750mA and has a DC resistance of 425mR. It is packaged in a nonstandard package with a length of 0.421inch, width of 0.323inch, and height of 0.177inch. The inductor is available in quantities of 1000 and is packaged on cut tape.
Sign in to ask questions about the TE Connectivity DS1145-470M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DS1145-470M technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 750mA |
| DC Resistance (DCR) | 425mR |
| Height | 0.177inch |
| Height - Seated (Max) | 0.177inch |
| Inductance | 47uH |
| Lead Free | Contains Lead |
| Length | 0.421inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Saturation Current | 750mA |
| Series | DS1145 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.323inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DS1145-470M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.