FIXED IND 68UH 600MA 668 MOHM
TE Connectivity DS1145-680M technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 600mA |
| DC Resistance (DCR) | 668mR |
| Height - Seated (Max) | 0.177inch |
| Inductance | 68uH |
| Lead Free | Contains Lead |
| Length | 0.421inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Saturation Current | 600mA |
| Series | DS1145, Coev |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.323inch |
| RoHS | Not Compliant |
No datasheet is available for this part.