This shielded fixed inductor has a current rating of 1.75A and a tolerance of 20%. It operates within a temperature range of -40°C to 85°C. The inductor has a nonstandard package and is designed for surface mount applications. It is available in quantities of 1000 and packaged on a tape and reel.
TE Connectivity DS1145-8R2M technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.75A |
| DC Resistance (DCR) | 80mR |
| Height - Seated (Max) | 0.177inch |
| Inductance | 8.2uH |
| Lead Free | Contains Lead |
| Length | 0.421inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Saturation Current | 1.75A |
| Series | DS1145, Coev |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.323inch |
| RoHS | Not Compliant |
No datasheet is available for this part.