
The DS1351-1R0M is a shielded fixed inductor with a current rating of 5A and a DC resistance of 21mR. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is packaged in a nonstandard package and is available in quantities of 750. It is suitable for surface mount applications and has a tolerance of 20%.
Sign in to ask questions about the TE Connectivity DS1351-1R0M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DS1351-1R0M technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 5A |
| DC Resistance (DCR) | 21mR |
| Height | 0.201inch |
| Height - Seated (Max) | 0.201inch |
| Inductance | 1uH |
| Lead Free | Contains Lead |
| Length | 0.51inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Cut Tape |
| Saturation Current | 5.8A |
| Series | DS1351 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.398inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DS1351-1R0M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
