The DS1351-2R2M is a shielded fixed inductor from TE Connectivity with a 2.2uH inductance value and a current rating of 3.8A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is designed for surface mount applications and is available in a nonstandard package quantity of 750 units per reel. The DS1351-2R2M is not lead-free, containing lead in its construction.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Current Rating | 3.8A |
| DC Resistance (DCR) | 32mR |
| Height - Seated (Max) | 0.201inch |
| Inductance | 2.2uH |
| Lead Free | Contains Lead |
| Length | 0.51inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Saturation Current | 5A |
| Series | DS1351, Coev |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.398inch |
| RoHS | Not Compliant |