
The DS1976-101M is a shielded inductor from TE Connectivity with a current rating of 1.7A and a DC resistance of 207mR. It has an inductance of 100uH and a maximum operating temperature of 85°C. The inductor is available in a nonstandard package with a seated height of 0.3inch and a length of 0.73inch. It is suitable for surface mount applications and is not RoHS compliant.
TE Connectivity DS1976-101M technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.7A |
| DC Resistance (DCR) | 207mR |
| Height | 0.3inch |
| Height - Seated (Max) | 0.3inch |
| Inductance | 100uH |
| Lead Free | Contains Lead |
| Length | 0.73inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Saturation Current | 2.4A |
| Series | DS1976 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.6inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DS1976-101M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.