
This fixed inductor from TE Connectivity features a nonstandard package and a current rating of 530mA. It has a DC resistance of 2.01 ohms and an inductance of 1 millihenry. The inductor is shielded and has a tolerance of 20%. It is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the TE Connectivity DS1976-102M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DS1976-102M technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 530mA |
| DC Resistance (DCR) | 2.01R |
| Height | 0.3inch |
| Height - Seated (Max) | 0.3inch |
| Inductance | 1mH |
| Lead Free | Contains Lead |
| Length | 0.73inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Saturation Current | 800mA |
| Series | DS1976 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.6inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DS1976-102M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.