FIXED IND 150UH 1.3A 293 MOHM
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Current Rating | 1.3A |
| DC Resistance (DCR) | 293mR |
| Height - Seated (Max) | 0.3inch |
| Inductance | 150uH |
| Lead Free | Contains Lead |
| Length | 0.73inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Saturation Current | 2.1A |
| Series | DS1976, Coev |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.6inch |
| RoHS | Not Compliant |