The DS6630-100M is a shielded fixed inductor with a current rating of 1A and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is packaged in a nonstandard package with a height of 0.115inch and a length of 0.26inch. It is designed for surface mount applications and is available in quantities of 2500 per reel.
Sign in to ask questions about the TE Connectivity DS6630-100M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DS6630-100M technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1A |
| DC Resistance (DCR) | 75mR |
| Height | 0.115inch |
| Height - Seated (Max) | 0.115inch |
| Inductance | 10uH |
| Lead Free | Contains Lead |
| Length | 0.26inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Series | DS6630 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.177inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DS6630-100M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.