
Header connector, receptacle gender, featuring a two-part general board-to-board design with 8 positions across 2 rows. This wire-to-wire connector system utilizes male pin contact types and a 0.175-inch pitch, with a grey housing color. It offers a wide operating temperature range from -55°C to 125°C, is polarized, sealable, and RoHS compliant. Termination is by crimp, and it is designed for free hanging mounting.
Sign in to ask questions about the TE Connectivity DT04-08PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DT04-08PA technical specifications.
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 45.67mm |
| Housing Color | Grey |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 1.435inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.175inch |
| Polarized | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | DT |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DT04-08PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.