Inductor Power Shielded Wirewound 1uH 20% 100KHz 2A 0.045Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DT0703-1R0M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Current Rating | 2A |
| DC Resistance (DCR) | 45mR |
| Depth | 4.5mm |
| Height | 2.92mm |
| Height - Seated (Max) | 0.115inch |
| Inductance | 1uH |
| Lead Free | Contains Lead |
| Length | 0.26inch |
| Max DC Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | DT0703, Coev |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DT0703-1R0M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.