This is a shielded wirewound inductor from TE Connectivity with a type of power inductors, technology of wirewound, and protection style of shielded. It has an inductance of 330uH with a tolerance of 20%. The inductance test frequency is 100KHz. The maximum DC current is 0.16A and the maximum DC resistance is 3.5 ohms. The product length is 6.6mm, height is 2.92mm, and product depth is 4.5mm. It operates between -40C and 85C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.16A |
| Max DC Resistance | 3.5Ohm |
| Product Length | 6.6mm |
| Height | 2.92mm |
| Product Depth | 4.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |