This shielded wirewound inductor from TE Connectivity has a type of power inductors with a technology of wirewound. It features a protection style of shielded and an inductance of 33uH. The inductor has a tolerance of 20% and is tested at an inductance test frequency of 100K. It can handle a maximum DC current of 1.3A and has a maximum DC resistance of 0.09R. The inductor measures 12.95mm in length, 5.1mm in height, and 10.1mm in depth. It operates within a temperature range of -40C to 85C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.3A |
| Max DC Resistance | 0.09Ohm |
| Product Length | 12.95mm |
| Height | 5.1mm |
| Product Depth | 10.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |