The DT1351-331M is a shielded surface mount inductor from TE Connectivity. It has a current rating of 400mA and a maximum operating temperature of 85°C. The inductor is available in a nonstandard package with a package quantity of 700 units per reel. It is suitable for use in applications where a high level of shielding is required. The inductor has a tolerance of 20% and a test frequency of 100kHz.
Checking distributor stock and pricing after the page loads.
TE Connectivity DT1351-331M technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 400mA |
| DC Resistance (DCR) | 730mR |
| Depth | 10.1mm |
| Height | 5.1mm |
| Height - Seated (Max) | 0.201inch |
| Inductance | 330uH |
| Lead Free | Contains Lead |
| Length | 0.51inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | DT1351, Coev |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.398inch |
| RoHS | Compliant |
No datasheet is available for this part.