This shielded wirewound inductor features a 680 microhenry inductance with a 20% tolerance and a test frequency of 100KHz. It can handle a maximum DC current of 0.3 amps and has a maximum DC resistance of 1.15 ohms. The inductor measures 12.95mm in length, 5.1mm in height, and 10.1mm in depth. It operates within a temperature range of -40 degrees Celsius to 85 degrees Celsius.
TE Connectivity DT1351-681M-B technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 680uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 1.15Ohm |
| Product Length | 12.95mm |
| Height | 5.1mm |
| Product Depth | 10.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity DT1351-681M-B to view detailed technical specifications.
No datasheet is available for this part.