
Inductor Power Unshielded Wirewound 10uH 20% 100KHz 3.5A 0.04Ohm DCR T/R
TE Connectivity DU1311-100M technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 3.5A |
| DC Resistance (DCR) | 40mR |
| Height - Seated (Max) | 0.45inch |
| Inductance | 10uH |
| Lead Free | Contains Lead |
| Length | 0.51inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Saturation Current | 8A |
| Series | DU1311, Coev |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.37inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DU1311-100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
