The DU1311-101M-B is a wirewound inductor with a type of power inductance. It has an inductance of 100uH and a tolerance of 20%. The inductor is unshielded and has a maximum DC resistance of 0.22 ohms. It can handle a maximum DC current of 1.2A and a maximum saturation current of 2.5A typ. The inductor measures 12.95mm in length, 11.43mm in height, and 9.4mm in depth. It operates within a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
TE Connectivity DU1311-101M-B technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.2A |
| Maximum Saturation Current | 2.5(Typ)A |
| Max DC Resistance | 0.22Ohm |
| Product Length | 12.95mm |
| Height | 11.43mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.