
The DU1311-102M is a surface mount fixed inductor from TE Connectivity with a current rating of 100mA and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is packaged in a nonstandard package and is available in quantities of 250. It is not RoHS compliant and contains lead.
Sign in to ask questions about the TE Connectivity DU1311-102M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DU1311-102M technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 100mA |
| DC Resistance (DCR) | 2R |
| Height - Seated (Max) | 0.45inch |
| Inductance | 1mH |
| Lead Free | Contains Lead |
| Length | 0.51inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Saturation Current | 800mA |
| Series | DU1311, Coev |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.37inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DU1311-102M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.