The DU1311-151M-B is a 150uH wirewound inductor with a 20% tolerance, designed for surface mount applications. It features a maximum DC current of 0.9A and a maximum DC resistance of 0.34 Ohms. The inductor has a product length of 12.95mm, a height of 11.43mm, and a product depth of 9.4mm. It operates within a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
TE Connectivity DU1311-151M-B technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.9A |
| Maximum Saturation Current | 2(Typ)A |
| Max DC Resistance | 0.34Ohm |
| Product Length | 12.95mm |
| Height | 11.43mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.