This 22uH wirewound inductor features a 20% tolerance and a maximum DC resistance of 0.07 ohms. It can handle a maximum DC current of 2.5 amps and a maximum saturation current of 5.5 amps typ. The inductor measures 12.95mm in length, 11.43mm in height, and 9.4mm in depth. It operates within a temperature range of -40C to 85C.
Checking distributor stock and pricing after the page loads.
TE Connectivity DU1311-220M-B technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.5A |
| Maximum Saturation Current | 5.5(Typ)A |
| Max DC Resistance | 0.07Ohm |
| Product Length | 12.95mm |
| Height | 11.43mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.