Inductor Power Unshielded Wirewound 33uH 20% 100KHz 2A 0.08Ohm DCR Bulk
Checking distributor stock and pricing after the page loads.
TE Connectivity DU1311-330M-B technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2A |
| Maximum Saturation Current | 4(Typ)A |
| Max DC Resistance | 0.08Ohm |
| Product Length | 12.95mm |
| Height | 11.43mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.