Inductor Power Unshielded Wirewound 330uH 20% 100KHz 0.6A 0.7Ohm DCR Bulk
Checking distributor stock and pricing after the page loads.
TE Connectivity DU1311-331M-B technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.6A |
| Maximum Saturation Current | 1.2(Typ)A |
| Max DC Resistance | 0.7Ohm |
| Product Length | 12.95mm |
| Height | 11.43mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.