
Inductor Power Unshielded Wirewound 47uH 20% 100KHz 1.6A 0.11Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DU1311-470M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DU1311-470M technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.6A |
| DC Resistance (DCR) | 110mR |
| Height - Seated (Max) | 0.45inch |
| Inductance | 47uH |
| Lead Free | Contains Lead |
| Length | 0.51inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Saturation Current | 3.8A |
| Series | DU1311, Coev |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.37inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DU1311-470M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.