Inductor Power Unshielded Wirewound 47uH 20% 100KHz 1.6A 0.11Ohm DCR Bulk
Checking distributor stock and pricing after the page loads.
TE Connectivity DU1311-470M-B technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 12.95 |
| Tolerance | 20 |
| Package Width | 9.4 |
| Package Height | 11.43 |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.11 |
| Rated Current-Max | 3.8 |
| Series | DU1311 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.