The DU1311-471M-B is a 470uH wirewound inductor from TE Connectivity. It features a 20% tolerance and a maximum DC current of 0.3A. The inductor has a maximum saturation current of 1A (typical) and a maximum DC resistance of 0.95. It measures 12.95mm in length, 11.43mm in height, and 9.4mm in depth. The operating temperature range is -40°C to 85°C.
TE Connectivity DU1311-471M-B technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 470uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.3A |
| Maximum Saturation Current | 1(Typ)A |
| Max DC Resistance | 0.95Ohm |
| Product Length | 12.95mm |
| Height | 11.43mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.