This wirewound inductor is a power component with a type of wirewound technology and an unshielded protection style. It has an inductance of 6.8uH with a tolerance of 20% and is tested at a frequency of 100KHz. The maximum DC current is 5A, and the maximum saturation current is 10A typ. The maximum DC resistance is 0.015 ohms. The inductor measures 12.95mm in length, 11.43mm in height, and 9.4mm in depth. It operates within a temperature range of -40C to 85C.
Checking distributor stock and pricing after the page loads.
TE Connectivity DU1311-6R8M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5A |
| Maximum Saturation Current | 10(Typ)A |
| Max DC Resistance | 0.015Ohm |
| Product Length | 12.95mm |
| Height | 11.43mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.