The DU1311-6R8M-B is a 6.8uH wirewound inductor with a 20% tolerance and an unshielded protection style. It has a maximum DC current of 5A and a maximum saturation current of 10A typ. The inductor has a maximum DC resistance of 0.015R and measures 12.95mm in length, 11.43mm in height, and 9.4mm in depth. It operates within a temperature range of -40C to 85C.
Checking distributor stock and pricing after the page loads.
TE Connectivity DU1311-6R8M-B technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5A |
| Maximum Saturation Current | 10(Typ)A |
| Max DC Resistance | 0.015Ohm |
| Product Length | 12.95mm |
| Height | 11.43mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.