Inductor Power Unshielded Wirewound 22uH 20% 100KHz 1.3A 0.23Ohm DCR Bulk
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.3A |
| Maximum Saturation Current | 1.6(Typ)A |
| Max DC Resistance | 0.23Ohm |
| Product Length | 12.95mm |
| Height | 3.3mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |