The TE Connectivity DU1330-331M is a surface mount fixed inductor with a 330 microhenry inductance rating and 20% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is rated for a current of 300mA and has a DC resistance of 2.7 ohms. It is available in a nonstandard package and is packaged in tape and reel quantities of 1000.
Checking distributor stock and pricing after the page loads.
TE Connectivity DU1330-331M technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 300mA |
| DC Resistance (DCR) | 2.7R |
| Height - Seated (Max) | 0.13inch |
| Inductance | 330uH |
| Lead Free | Contains Lead |
| Length | 0.51inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Saturation Current | 400mA |
| Series | DU1330, Coev |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.37inch |
| RoHS | Not Compliant |
No datasheet is available for this part.