Inductor Power Unshielded Wirewound 330uH 20% 100KHz 0.3A 2.7Ohm DCR Bulk
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.3A |
| Maximum Saturation Current | 0.4(Typ)A |
| Max DC Resistance | 2.7Ohm |
| Product Length | 12.95mm |
| Height | 3.3mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |