
The TE Connectivity DU1352-100M is a surface mount fixed inductor with a 10uH inductance value and a 20% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is unshielded and contains lead, making it non-RoHS compliant. It is available in a nonstandard package with a seated height of 0.205inch and a length of 0.51inch.
Sign in to ask questions about the TE Connectivity DU1352-100M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DU1352-100M technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 3.9A |
| DC Resistance (DCR) | 38mR |
| Height - Seated (Max) | 0.205inch |
| Inductance | 10uH |
| Lead Free | Contains Lead |
| Length | 0.51inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 700 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Saturation Current | 3.8A |
| Series | DU1352, Coev |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.37inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DU1352-100M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.