
The DU1352-1R0M is a surface mount fixed inductor from TE Connectivity with a current rating of 6.8A and a maximum operating temperature of 85°C. It has a nonstandard package and is available in quantities of 700. The inductor is unshielded and has a tolerance of 20%. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DU1352-1R0M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Current Rating | 6.8A |
| DC Resistance (DCR) | 9.2mR |
| Height - Seated (Max) | 0.205inch |
| Inductance | 1uH |
| Lead Free | Contains Lead |
| Length | 0.51inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 700 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Saturation Current | 9A |
| Series | DU1352, Coev |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.37inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DU1352-1R0M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
