The DU1352-471M-B is a 470uH wirewound inductor from TE Connectivity. It has a maximum DC current of 0.5A and a maximum DC resistance of 1.27 Ohms. The inductor is rated for operation between -40 and 85 degrees Celsius. It is a surface mount component with a product length of 12.95mm and a height of 5.21mm.
TE Connectivity DU1352-471M-B technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 470uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.5A |
| Maximum Saturation Current | 0.5(Typ)A |
| Max DC Resistance | 1.27Ohm |
| Product Length | 12.95mm |
| Height | 5.21mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.