Inductor Power Unshielded Wirewound 22uH 20% 100KHz 3.5A 0.047Ohm DCR Bulk
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.5A |
| Maximum Saturation Current | 7(Typ)A |
| Max DC Resistance | 0.047Ohm |
| Product Length | 18.54mm |
| Height | 7.4mm |
| Product Depth | 15.24mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |