The TE Connectivity DU2820S is a single-element MOSFET with a maximum continuous drain current of 24A and a maximum gate-to-source voltage of 20V. It operates at frequencies up to 175MHz and can withstand temperatures between -55°C and 200°C. The device is packaged in bulk quantities of 20 units and is RoHS compliant. The MOSFET is designed for screw mount applications.
Sign in to ask questions about the TE Connectivity DU2820S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DU2820S technical specifications.
| Continuous Drain Current (ID) | 24A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Frequency | 175MHz |
| Min Frequency | 2MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 62.5W |
| Mount | Screw |
| Number of Elements | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DU2820S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.