RF MOSFET Transistors
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 12A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |